Part Details for 5KP12CA-5AE3 by Microsemi Corporation
Overview of 5KP12CA-5AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP12CA-5AE3
5KP12CA-5AE3 CAD Models
5KP12CA-5AE3 Part Data Attributes
|
5KP12CA-5AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP12CA-5AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP12CA-5AE3
This table gives cross-reference parts and alternative options found for 5KP12CA-5AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP12CA-5AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP12CA-13 | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | 5KP12CA-5AE3 vs 5KP12CA-13 |
5KP12CA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | 5KP12CA-5AE3 vs 5KP12CA |
5KP12CA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 5KP12CA-5AE3 vs 5KP12CA |
5KP12CAE3TR | 5000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP12CA-5AE3 vs 5KP12CAE3TR |
5KP12CA-T | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP12CA-5AE3 vs 5KP12CA-T |
5KP12CA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 5KP12CA-5AE3 vs 5KP12CA |
5KP12CA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | 5KP12CA-5AE3 vs 5KP12CA |
5KP12CA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | EIC Semiconductor Inc | 5KP12CA-5AE3 vs 5KP12CA |
5KP12CA-5A | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon | Microsemi Corporation | 5KP12CA-5AE3 vs 5KP12CA-5A |
5KP12CA | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | 5KP12CA-5AE3 vs 5KP12CA |