Part Details for 5KP12AH41 by Rectron Semiconductor
Overview of 5KP12AH41 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP12AH41
5KP12AH41 CAD Models
5KP12AH41 Part Data Attributes
|
5KP12AH41
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5KP12AH41
Rectron Semiconductor
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP12AH41
This table gives cross-reference parts and alternative options found for 5KP12AH41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP12AH41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP12AH42 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | 5KP12AH41 vs 5KP12AH42 |
5KP12A-T | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP12AH41 vs 5KP12A-T |
5KP12A-T | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon | Diodes Incorporated | 5KP12AH41 vs 5KP12A-T |
5KP12A-5AE3 | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | 5KP12AH41 vs 5KP12A-5AE3 |
5KP12A-E3/51 | DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor | Vishay Semiconductors | 5KP12AH41 vs 5KP12A-E3/51 |
5KP12AH43 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | 5KP12AH41 vs 5KP12AH43 |
5KP12A-G | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC P-600PACKAGE, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 5KP12AH41 vs 5KP12A-G |
5KP12A | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | 5KP12AH41 vs 5KP12A |
5KP12A-T/R | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 1 Element, Silicon | Frontier Electronics Co Ltd | 5KP12AH41 vs 5KP12A-T/R |
5KP12AE3/TR | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP12AH41 vs 5KP12AE3/TR |