There are no models available for this part yet.
Overview of 5KP110CA by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5KP110CA by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-5KP110CA-ND
|
DigiKey | TVS DIODE 110VWM 177VC P-600 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4333 | Buy Now | |
DISTI #
637-5KP110CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, P600, 175C, 5000W, Bidir RoHS: Compliant | 990 |
|
$0.3790 / $1.5700 | Buy Now | |
Onlinecomponents.com | TVS Diode - P600 - 110V - 5000W - Bidirectional RoHS: Compliant | 0 |
|
$0.3112 / $0.3849 | Buy Now | ||
DISTI #
5KP110CA-DIO
|
TME | Diode: TVS, 122÷140.5V, bidirectional, P600, 5kW, Ammo Pack Min Qty: 1 | 53 |
|
$0.3240 / $0.6200 | Buy Now |
CAD Models for 5KP110CA by Diotec Semiconductor AG
Part Data Attributes for 5KP110CA by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
140.5 V
|
Breakdown Voltage-Min
|
122 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
110 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for 5KP110CA
This table gives cross-reference parts and alternative options found for 5KP110CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP110CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW50-100B | Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, | EIC Semiconductor Inc | 5KP110CA vs BZW50-100B |
5KP110C | Trans Voltage Suppressor Diode, 5000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP110CA vs 5KP110C |
5KP110C | Trans Voltage Suppressor Diode, 5000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | World Products Inc | 5KP110CA vs 5KP110C |
BZW50-100BRL | 5000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, R6, 2 PIN | STMicroelectronics | 5KP110CA vs BZW50-100BRL |
5KP110C | Trans Voltage Suppressor Diode, 5000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | PanJit Semiconductor | 5KP110CA vs 5KP110C |
5KP110C | Trans Voltage Suppressor Diode, 5000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 5KP110CA vs 5KP110C |
5KP110CA | Trans Voltage Suppressor Diode, 5000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | PanJit Semiconductor | 5KP110CA vs 5KP110CA |
5KP110C | Trans Voltage Suppressor Diode, 5000W, 110V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | 5KP110CA vs 5KP110C |
5KP110C | Trans Voltage Suppressor Diode, 5000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 5KP110CA vs 5KP110C |
5KP110CA | Trans Voltage Suppressor Diode, 5000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5KP, 2 PIN | Diodes Incorporated | 5KP110CA vs 5KP110CA |
Related Parts for 5KP110CA
-
5KP100CTransient Suppressors
-
PZS5216BCH_R1_00001Zener Diodes
-
60R040XPRNon-linear Resistors
-
CK05BX102KTR1Fixed Capacitors
-
EFM32GG880F1024-QFP100TMicrocontrollers
-
415Fixed Resistors
-
LM5160ADNTRSwitching Regulator or Controllers
-
5MTP375-RElectric Fuses
-
6674506-1Headers and Edge Type Connectors