5KASMC17AHM3_A/H
Description: Trans Voltage Suppressor Diode,

Overview of 5KASMC17AHM3_A/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for 5KASMC17AHM3_A/H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC5776
Newark 5Kw,17V 5%, Smc_Ht Par |Vishay 5KASMC17AHM3_A/H RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.3200
  • 2,000 $1.2500
  • 4,000 $1.1300
  • 6,000 $1.0900
  • 10,000 $1.0500
$1.0500 / $1.3200 Buy Now
DISTI # 5KASMC17AHM3_A/H
Avnet Americas 5KW,17V 5%, SMC_HT PAR - Tape and Reel (Alt: 5KASMC17AHM3_A/H) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,700 $0.9749
$0.9749 Buy Now
DISTI # 78-5KASMC17AHM3_A/H
Mouser Electronics ESD Suppressors / TVS Diodes 5KW,17V 5%,SMC_HT AEC-Q101 Qualified RoHS: Compliant 0
  • 850 $1.0300
  • 1,700 $1.0300
  • 4,250 $1.0100
$1.0100 / $1.0300 Order Now

CAD Models for 5KASMC17AHM3_A/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KASMC17AHM3_A/H by Vishay Intertechnologies

5KASMC17AHM3_A/H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Date Of Intro
2016-09-25
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
20.9 V
Breakdown Voltage-Min
18.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
185 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
17 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 5KASMC17AHM3_A/H
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for 5KASMC17AHM3_A/H

This table gives cross-reference parts and alternative options found for 5KASMC17AHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KASMC17AHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMLJ17AHE3-TP Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5KASMC17AHM3_A/H vs 5.0SMLJ17AHE3-TP
5.0SMDJ17A Trans Voltage Suppressor Diode, EIC Semiconductor Inc 5KASMC17AHM3_A/H vs 5.0SMDJ17A
5.0SMDJ17A Trans Voltage Suppressor Diode, YAGEO Corporation 5KASMC17AHM3_A/H vs 5.0SMDJ17A
5.0SMDJ17A Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5KASMC17AHM3_A/H vs 5.0SMDJ17A
5.0SMCJ17A Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd 5KASMC17AHM3_A/H vs 5.0SMCJ17A
5KASMC17AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 5KASMC17AHM3_A/H vs 5KASMC17AHM3_A/I
5.0SMDJ17A Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Diodes Incorporated 5KASMC17AHM3_A/H vs 5.0SMDJ17A
5.0SMDJ17A Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 5KASMC17AHM3_A/H vs 5.0SMDJ17A
5.0SMDJ17A Trans Voltage Suppressor Diode, Alpha & Omega Semiconductor 5KASMC17AHM3_A/H vs 5.0SMDJ17A
5.0SMCJ17A Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 5KASMC17AHM3_A/H vs 5.0SMCJ17A
Part Number Description Manufacturer Compare
5.0SMDJ17A Trans Voltage Suppressor Diode, YAGEO Corporation 5KASMC17AHM3_A/H vs 5.0SMDJ17A
5.0SMCJ17A Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 5KASMC17AHM3_A/H vs 5.0SMCJ17A
5.0SMDJ17A Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Diodes Incorporated 5KASMC17AHM3_A/H vs 5.0SMDJ17A
5.0SMDJ17A Trans Voltage Suppressor Diode, EIC Semiconductor Inc 5KASMC17AHM3_A/H vs 5.0SMDJ17A
5.0SMLJ17AHE3-TP Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5KASMC17AHM3_A/H vs 5.0SMLJ17AHE3-TP
5.0SMDJ17A Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5KASMC17AHM3_A/H vs 5.0SMDJ17A
SMC5K17A-M3/I Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 5KASMC17AHM3_A/H vs SMC5K17A-M3/I
5.0SMDJ17AHM6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5KASMC17AHM3_A/H vs 5.0SMDJ17AHM6G
5KASMC17AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 5KASMC17AHM3_A/H vs 5KASMC17AHM3_A/I
5.0SMDJ17A Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 5KASMC17AHM3_A/H vs 5.0SMDJ17A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KASMC17AHM3_A/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KASMC17AHM3_A/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 5KASMC17AHM3_A/H would you like to use for your alert(s)?
  • Please alert me when 5KASMC17AHM3_A/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KASMC17AHM3_A/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KASMC17AHM3_A/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KASMC17AHM3_A/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KASMC17AHM3_A/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KASMC17AHM3_A/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: