Part Details for 5KASMC17AHM3/9A by Vishay Semiconductors
Overview of 5KASMC17AHM3/9A by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KASMC17AHM3/9A
5KASMC17AHM3/9A CAD Models
5KASMC17AHM3/9A Part Data Attributes
|
5KASMC17AHM3/9A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5KASMC17AHM3/9A
Vishay Semiconductors
DIODE TVS DIODE, Transient Suppressor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.9 V | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5KASMC17AHM3/9A
This table gives cross-reference parts and alternative options found for 5KASMC17AHM3/9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KASMC17AHM3/9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMCJ17-T3 | Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | 5KASMC17AHM3/9A vs 5.0SMCJ17-T3 |
5.0SMLJ17AHE3-TP-HF | Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5KASMC17AHM3/9A vs 5.0SMLJ17AHE3-TP-HF |
5.0SMLJ17A-TP-HF | Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5KASMC17AHM3/9A vs 5.0SMLJ17A-TP-HF |
5.0SMDJ17A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | 5KASMC17AHM3/9A vs 5.0SMDJ17A-QH |
5.0SMDJ17A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5KASMC17AHM3/9A vs 5.0SMDJ17A/TR13 |
5.0SMDJ17AR7G | Transient Suppressor, | Taiwan Semiconductor | 5KASMC17AHM3/9A vs 5.0SMDJ17AR7G |
5.0SMDJ17AHR6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5KASMC17AHM3/9A vs 5.0SMDJ17AHR6G |
5.0SMDJ17A-CA | Transient Suppressor, | Littelfuse Inc | 5KASMC17AHM3/9A vs 5.0SMDJ17A-CA |
5.0SMDJ17 | Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5KASMC17AHM3/9A vs 5.0SMDJ17 |
5.0SMDJ17A-AT/7 | Transient Suppressor, | Pulse Electronics Corporation | 5KASMC17AHM3/9A vs 5.0SMDJ17A-AT/7 |