5HT5
Description: Electric Fuse, Time Lag Blow, 5A, 250VAC, 1500A (IR), Inline/holder,

Overview of 5HT5 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
0805HT-56NTGBB Coilcraft Inc General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP
0805HT-5N6TJLB Coilcraft Inc General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
0805HT-5N1TJLC Coilcraft Inc General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT

CAD Models for 5HT5 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5HT5 by Bel Fuse

5HT5
Bel Fuse
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
TIME LAG
Body Height
20 mm
Body Length or Diameter
5.1 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e0
Joule Integral-Nom
101 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
1500 A
Rated Current
5 A
Rated Voltage(AC)
250 V
Reference Standard
CE; CSA; IMQ; IRAM; SEMKO; UL; VDE
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
END CAP
Want to compare parts?
  1. 5HT5
    Bel Fuse
    Electric Fuse, Time Lag Blow, 5A, 250VAC, 1500A (IR), Inline/holder,
    VS

Alternate Parts for 5HT5

This table gives cross-reference parts and alternative options found for 5HT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5HT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5HTP5-R Electric Fuse, Time Lag Blow, 5A, 600VAC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT Bel Fuse 5HT5 vs 5HTP5-R
5HTP5 Electric Fuse, Time Lag Blow, 5A, 250VAC, 1500A (IR), Through Hole, Bel Fuse 5HT5 vs 5HTP5
5HT5-R Electric Fuse, Time Lag Blow, 5A, 600VAC, 150A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Bel Fuse 5HT5 vs 5HT5-R
0659R5000-16 Electric Fuse, Time Lag Blow, 5A, 1500A (IR), 5x20mm, Bel Fuse 5HT5 vs 0659R5000-16
Part Number Description Manufacturer Compare
0215004.MXEP Electric Fuse, Time Lag Blow, 4A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT Littelfuse Inc 5HT5 vs 0215004.MXEP
0215004MXESPP Electric Fuse, Time Lag Blow, 4A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 5HT5 vs 0215004MXESPP
0001.2531 Electric Fuse, Time Lag Blow, 5A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT Schurter Electronic Components 5HT5 vs 0001.2531
215004.P Electric Fuse, Time Lag Blow, 4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 5HT5 vs 215004.P
5HTP5-R Electric Fuse, Time Lag Blow, 5A, 600VAC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT Bel Fuse 5HT5 vs 5HTP5-R
0215004MXP Electric Fuse, ROHS COMPLIANT Littelfuse Inc 5HT5 vs 0215004MXP
5HT5-R Electric Fuse, Time Lag Blow, 5A, 600VAC, 150A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Bel Fuse 5HT5 vs 5HT5-R
5HTP5 Electric Fuse, Time Lag Blow, 5A, 250VAC, 1500A (IR), Through Hole, Bel Fuse 5HT5 vs 5HTP5
0215004.MXE Electric Fuse Littelfuse Inc 5HT5 vs 0215004.MXE
0215004.MXP Electric Fuse, Time Lag Blow, 4A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Littelfuse Inc 5HT5 vs 0215004.MXP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5HT5 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5HT5 by Bel Fuse

Select Manufacturer
Which Manufacturer of 5HT5 would you like to use for your alert(s)?
  • Please alert me when 5HT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5HT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5HT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5HT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5HT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5HT5 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: