Part Details for 5HT1.25-R by Bel Fuse
Overview of 5HT1.25-R by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-10NTJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP | |
0805HT-12NTJLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HT-18NTGBB | Coilcraft Inc | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP |
Price & Stock for 5HT1.25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1740 / $0.3217 | Buy Now |
Part Details for 5HT1.25-R
5HT1.25-R CAD Models
5HT1.25-R Part Data Attributes
|
5HT1.25-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5HT1.25-R
Bel Fuse
Electric Fuse, Time Lag Blow, 1.25A, 600VAC, 150A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TAPE AND REEL | |
Rated Breaking Capacity | 150 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CCC; CE; CSA; IMQ; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 5HT1.25-R
This table gives cross-reference parts and alternative options found for 5HT1.25-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5HT1.25-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BK1/S505-1.25-R | Eaton Bussmann | Check for Price | TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | 5HT1.25-R vs BK1/S505-1.25-R |
BK/S505-1.25AV | Eaton Bussmann | Check for Price | TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 1500A (IR), THROUGH HOLE | 5HT1.25-R vs BK/S505-1.25AV |
MI5HT25V1,25 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, | 5HT1.25-R vs MI5HT25V1,25 |
02151.25MXGP | Littelfuse Inc | $1.7500 | Electric Fuse | 5HT1.25-R vs 02151.25MXGP |
TR2/S505-1.25-R | Eaton Bussmann | Check for Price | TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | 5HT1.25-R vs TR2/S505-1.25-R |
02151.25MX | Littelfuse Inc | Check for Price | Electric Fuse | 5HT1.25-R vs 02151.25MX |
BK-S505H-1.25-R | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 400VDC, 100A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | 5HT1.25-R vs BK-S505H-1.25-R |
BK1/S505-1.25AS | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder | 5HT1.25-R vs BK1/S505-1.25AS |
02151.25MXE | Littelfuse Inc | Check for Price | Electric Fuse | 5HT1.25-R vs 02151.25MXE |
BK/S505-1.25-R | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 5HT1.25-R vs BK/S505-1.25-R |