-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.5N, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7062
|
Newark | Mec Switch 10G Rohs Compliant: Yes |Apem 5GTH935RAS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $5.5000 | Buy Now |
DISTI #
642-5GTH935RAS
|
Mouser Electronics | Tactile Switches 50mA 24VDC 3.5N ThruHole IP67 RoHS: Compliant | 1095 |
|
$2.8800 / $5.2700 | Buy Now |
DISTI #
75004438
|
RS | MEC SWITCH 10G | APEM Components 5GTH935RAS Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2500 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 24VDC 3.5N Thru-Hole RoHS: Compliant |
256 In Stock |
|
$2.7800 / $5.3300 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 18 |
|
$9.7500 / $16.5000 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 24VDC 3.5N Thru-Hole RoHS: Compliant |
256 In Stock |
|
$2.7800 / $5.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5GTH935RAS
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5GTH935RAS
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.5N, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Apem | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 1 mm | |
Additional Feature | STANDARD: MIL-PRF-28855H | |
Body Breadth | 12 mm | |
Body Height | 13.8 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER TIN ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Packing Method | TRAY | |
Sealing | IP67 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER TIN ALLOY | |
Termination Type | SOLDER |