Part Details for 5GTH92061Q+1LS00415.0 by APEM Inc
Overview of 5GTH92061Q+1LS00415.0 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 5GTH92061Q+1LS00415.0
5GTH92061Q+1LS00415.0 CAD Models
5GTH92061Q+1LS00415.0 Part Data Attributes
|
5GTH92061Q+1LS00415.0
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5GTH92061Q+1LS00415.0
APEM Inc
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Material | PPS | |
Body Breadth | 10.3 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
Housing Material | PPS | |
Illumination | WHITE LED | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |