Part Details for 5EHDV-06P by Dinkle Enterprises
Overview of 5EHDV-06P by Dinkle Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 5EHDV-06P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-5EHDV-06P-ND
|
DigiKey | TERM BLK 6POS 5.00MM HDR Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
1184 In Stock |
|
$0.5589 / $1.2400 | Buy Now |
Part Details for 5EHDV-06P
5EHDV-06P CAD Models
5EHDV-06P Part Data Attributes:
|
5EHDV-06P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
5EHDV-06P
Dinkle Enterprises
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 5EHDV-06P
This table gives cross-reference parts and alternative options found for 5EHDV-06P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5EHDV-06P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020131-H061A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 5EHDV-06P vs 20020131-H061A01LF |
OQ06718100J0G | Strip Terminal Block | Amphenol FCi | 5EHDV-06P vs OQ06718100J0G |
OQ06705000J0G | Strip Terminal Block | Amphenol FCi | 5EHDV-06P vs OQ06705000J0G |
VK0651500000G | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Amphenol Corporation | 5EHDV-06P vs VK0651500000G |
2EHDVM-06P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 5EHDV-06P vs 2EHDVM-06P |
OQ06708100J0G | Strip Terminal Block | Amphenol FCi | 5EHDV-06P vs OQ06708100J0G |
2EHDV-06P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 5EHDV-06P vs 2EHDV-06P |
50950065011E | Strip Terminal Block | APEM Inc | 5EHDV-06P vs 50950065011E |
50960065121D | Strip Terminal Block | APEM Inc | 5EHDV-06P vs 50960065121D |
20020130-G064A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 5EHDV-06P vs 20020130-G064A01LF |