Part Details for 5E8PT5.5 by Littelfuse Inc
Overview of 5E8PT5.5 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5E8PT5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5E8PT5.5-ND
|
DigiKey | FUSE CARTRIDGE 5A 5.5KVAC Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-5E8PT5.5
|
Mouser Electronics | Specialty Fuses 2,400 - 38,000 VAC Medium Voltage Fuses RoHS: Not Compliant | 0 |
|
$253.7700 / $326.2500 | Order Now |
|
Onlinecomponents.com | Fus 5.5Kv Mv E-Rated T 5E RoHS: Compliant | 0 |
|
$258.6300 / $278.3600 | Buy Now |
DISTI #
5E8PT5.5
|
TTI | Specialty Fuses 2,400 - 38,000 VAC Medium Voltage Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 5A 5.5KVAC | 0 |
|
$651.2743 / $683.8380 | RFQ |