Part Details for 5DDF4150Z3D3M by KEMET Corporation
Overview of 5DDF4150Z3D3M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5DDF4150Z3D3M
5DDF4150Z3D3M CAD Models
5DDF4150Z3D3M Part Data Attributes
|
5DDF4150Z3D3M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
5DDF4150Z3D3M
KEMET Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5DDF4150Z3D3M
This table gives cross-reference parts and alternative options found for 5DDF4150Z3D3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5DDF4150Z3D3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F5DDC4150Z3A6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF4150Z3D3M vs F5DDC4150Z3A6M |
F5DDC4150Z3F6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF4150Z3D3M vs F5DDC4150Z3F6M |
F5DDF4150CKS3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF4150Z3D3M vs F5DDF4150CKS3M |
MKS4C041503F00MBSD | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 5DDF4150Z3D3M vs MKS4C041503F00MBSD |
F5DDC4150Z3B6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF4150Z3D3M vs F5DDC4150Z3B6M |
RSBDC4150DQ1-M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF4150Z3D3M vs RSBDC4150DQ1-M |
F5DDC4150CKA6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF4150Z3D3M vs F5DDC4150CKA6M |
5DDF4150AAU3M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF4150Z3D3M vs 5DDF4150AAU3M |
F5DDC4150CKW6M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF4150Z3D3M vs F5DDC4150CKW6M |
BN154D0155MLG | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | 5DDF4150Z3D3M vs BN154D0155MLG |