Part Details for 5DDF4120CKX3K by KEMET Corporation
Overview of 5DDF4120CKX3K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5DDF4120CKX3K
5DDF4120CKX3K CAD Models
5DDF4120CKX3K Part Data Attributes
|
5DDF4120CKX3K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
5DDF4120CKX3K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.1 mm | |
JESD-609 Code | e3 | |
Length | 13.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 6.2 mm |
Alternate Parts for 5DDF4120CKX3K
This table gives cross-reference parts and alternative options found for 5DDF4120CKX3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5DDF4120CKX3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5DDF4120Z3G3K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | 5DDF4120CKX3K vs 5DDF4120Z3G3K |
5DDF4120CKW3K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | 5DDF4120CKX3K vs 5DDF4120CKW3K |
5DDF4120Z3W3K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | 5DDF4120CKX3K vs 5DDF4120Z3W3K |
5DDF4120CKC3K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | 5DDF4120CKX3K vs 5DDF4120CKC3K |
5ADF4120DQC3K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | 5DDF4120CKX3K vs 5ADF4120DQC3K |
5DDF4120CKV3K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | 5DDF4120CKX3K vs 5DDF4120CKV3K |
F5ADF4120CKC3K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | 5DDF4120CKX3K vs F5ADF4120CKC3K |
5DDF4120Z3F3K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | 5DDF4120CKX3K vs 5DDF4120Z3F3K |
F5DDF4120Z3F3K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | 5DDF4120CKX3K vs F5DDF4120Z3F3K |
F5ADF4120DQC3K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | 5DDF4120CKX3K vs F5ADF4120DQC3K |