There are no models available for this part yet.
Overview of 5DDF3470Z3T2M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 5DDF3470Z3T2M by KEMET Corporation
Part Data Attributes for 5DDF3470Z3T2M by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
11.1 mm
|
Length
|
13.35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Width
|
5.2 mm
|
Alternate Parts for 5DDF3470Z3T2M
This table gives cross-reference parts and alternative options found for 5DDF3470Z3T2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5DDF3470Z3T2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5DDF3470CKN2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3470Z3T2M vs 5DDF3470CKN2M |
5DDF3470AAT2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3470Z3T2M vs 5DDF3470AAT2M |
F5DDF3470Z3X2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3470Z3T2M vs F5DDF3470Z3X2M |
F5DDF3470Z3R2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3470Z3T2M vs F5DDF3470Z3R2M |
F5DDF3470CKB2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3470Z3T2M vs F5DDF3470CKB2M |
5DDF3470CKV2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3470Z3T2M vs 5DDF3470CKV2M |
5ADF3470DQC2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3470Z3T2M vs 5ADF3470DQC2M |
F5DDF3470CKN2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3470Z3T2M vs F5DDF3470CKN2M |
F5DDF3470AAE2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3470Z3T2M vs F5DDF3470AAE2M |
5DDF3470AAH2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3470Z3T2M vs 5DDF3470AAH2M |