5DDF3470AAR2K
KEMET Corporation
Description: Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED

Overview of 5DDF3470AAR2K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5DDF3470AAR2K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5DDF3470AAR2K by KEMET Corporation

5DDF3470AAR2K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 5DDF3470AAR2K
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 5DDF3470AAR2K

This table gives cross-reference parts and alternative options found for 5DDF3470AAR2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5DDF3470AAR2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BN104D0474KKB CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components 5DDF3470AAR2K vs BN104D0474KKB
BN104D0474KKH CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components 5DDF3470AAR2K vs BN104D0474KKH
F5DDF3470Z3S2K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5DDF3470AAR2K vs F5DDF3470Z3S2K
PM12B0.47UF10%63V Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED EXXELIA Group 5DDF3470AAR2K vs PM12B0.47UF10%63V
F5DDF3470Z3U2K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5DDF3470AAR2K vs F5DDF3470Z3U2K
F5DDF3470AAX2K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5DDF3470AAR2K vs F5DDF3470AAX2K
5DDF3470Z3S2K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5DDF3470AAR2K vs 5DDF3470Z3S2K
F5DDF3470CKV2K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5DDF3470AAR2K vs F5DDF3470CKV2K
F5DDF3470Z3N2K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5DDF3470AAR2K vs F5DDF3470Z3N2K
5DDF3470AAC2K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5DDF3470AAR2K vs 5DDF3470AAC2K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5DDF3470AAR2K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5DDF3470AAR2K by KEMET Corporation

Select Manufacturer
Which Manufacturer of 5DDF3470AAR2K would you like to use for your alert(s)?
  • Please alert me when 5DDF3470AAR2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5DDF3470AAR2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5DDF3470AAR2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5DDF3470AAR2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5DDF3470AAR2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5DDF3470AAR2K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: