Part Details for 5DDF3330AAA2M by KEMET Corporation
Overview of 5DDF3330AAA2M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5DDF3330AAA2M
5DDF3330AAA2M CAD Models
5DDF3330AAA2M Part Data Attributes
|
5DDF3330AAA2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
5DDF3330AAA2M
KEMET Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5DDF3330AAA2M
This table gives cross-reference parts and alternative options found for 5DDF3330AAA2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5DDF3330AAA2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN104D0334M-- | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | 5DDF3330AAA2M vs BN104D0334M-- |
MKS4C033302C00MASD | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 5DDF3330AAA2M vs MKS4C033302C00MASD |
F5DDF3330Z3R2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3330AAA2M vs F5DDF3330Z3R2M |
F5DDF3330Z3H2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3330AAA2M vs F5DDF3330Z3H2M |
F5DDF3330AAV2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3330AAA2M vs F5DDF3330AAV2M |
BN104D0334MKC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | 5DDF3330AAA2M vs BN104D0334MKC |
RSBDC3330CK0-M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3330AAA2M vs RSBDC3330CK0-M |
BN074D0334MKC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | 5DDF3330AAA2M vs BN074D0334MKC |
F5DDF3330Z3G2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3330AAA2M vs F5DDF3330Z3G2M |
MKS4C033303C00MBSD | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 5DDF3330AAA2M vs MKS4C033303C00MBSD |