5DDF3220AAE2M
KEMET Corporation
Description: Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED

Overview of 5DDF3220AAE2M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5DDF3220AAE2M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5DDF3220AAE2M by KEMET Corporation

5DDF3220AAE2M
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 5DDF3220AAE2M
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 5DDF3220AAE2M

This table gives cross-reference parts and alternative options found for 5DDF3220AAE2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5DDF3220AAE2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5DDF3220CKX2M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5DDF3220AAE2M vs 5DDF3220CKX2M
5DDF3220AAF2M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5DDF3220AAE2M vs 5DDF3220AAF2M
BN074D0224M-- CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components 5DDF3220AAE2M vs BN074D0224M--
5DDF3220Z3N2M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5DDF3220AAE2M vs 5DDF3220Z3N2M
BN104D0224MKE CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components 5DDF3220AAE2M vs BN104D0224MKE
PM51B0.222063 Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED EXXELIA Group 5DDF3220AAE2M vs PM51B0.222063
F5DDF3220Z3U2M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5DDF3220AAE2M vs F5DDF3220Z3U2M
MKT1820-422/066-F CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Roederstein 5DDF3220AAE2M vs MKT1820-422/066-F
MKS4C032202B00MCSD Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima 5DDF3220AAE2M vs MKS4C032202B00MCSD
PM94N-00.22UF+/-20%63V Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, DIP-12 EXXELIA Group 5DDF3220AAE2M vs PM94N-00.22UF+/-20%63V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5DDF3220AAE2M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5DDF3220AAE2M by KEMET Corporation

Select Manufacturer
Which Manufacturer of 5DDF3220AAE2M would you like to use for your alert(s)?
  • Please alert me when 5DDF3220AAE2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5DDF3220AAE2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5DDF3220AAE2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5DDF3220AAE2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5DDF3220AAE2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5DDF3220AAE2M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: