Part Details for 5DDF3100AAS2K by KEMET Corporation
Overview of 5DDF3100AAS2K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5DDF3100AAS2K
5DDF3100AAS2K CAD Models
5DDF3100AAS2K Part Data Attributes
|
5DDF3100AAS2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
5DDF3100AAS2K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 5DDF3100AAS2K
This table gives cross-reference parts and alternative options found for 5DDF3100AAS2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5DDF3100AAS2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN074D0104KKK | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | 5DDF3100AAS2K vs BN074D0104KKK |
5ADC3100AAC5K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3100AAS2K vs 5ADC3100AAC5K |
CPM50BW0,1UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 5DDF3100AAS2K vs CPM50BW0,1UF+/-10%63V |
5DDF3100Z3U2K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3100AAS2K vs 5DDF3100Z3U2K |
5DDF3100DQD2K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 5DDF3100AAS2K vs 5DDF3100DQD2K |
CPM50B0,1UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 5DDF3100AAS2K vs CPM50B0,1UF+/-10%63V |
MKS2C031001A00KD00 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 5DDF3100AAS2K vs MKS2C031001A00KD00 |
PM50B0.1UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 5DDF3100AAS2K vs PM50B0.1UF+/-10%63V |
BN074D0104KLG | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | 5DDF3100AAS2K vs BN074D0104KLG |
5DDF3100Z3C2K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3100AAS2K vs 5DDF3100Z3C2K |