Part Details for 5DDC4150DQX6K by KEMET Corporation
Overview of 5DDC4150DQX6K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5DDC4150DQX6K
5DDC4150DQX6K CAD Models
5DDC4150DQX6K Part Data Attributes
|
5DDC4150DQX6K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
5DDC4150DQX6K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 5DDC4150DQX6K
This table gives cross-reference parts and alternative options found for 5DDC4150DQX6K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5DDC4150DQX6K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN104D0155KKB | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | 5DDC4150DQX6K vs BN104D0155KKB |
PM51B1.51063 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 5DDC4150DQX6K vs PM51B1.51063 |
F5DDC4150Z3T6K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDC4150DQX6K vs F5DDC4150Z3T6K |
R66DD4150DQ6-K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDC4150DQX6K vs R66DD4150DQ6-K |
F5DDC4150AAD6K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDC4150DQX6K vs F5DDC4150AAD6K |
R60DF4150406-K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDC4150DQX6K vs R60DF4150406-K |
RSBDC4150Z31-K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDC4150DQX6K vs RSBDC4150Z31-K |
PM94N-11.5UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, DIP-12 | EXXELIA Group | 5DDC4150DQX6K vs PM94N-11.5UF+/-10%63V |
F5DDF4150AAV3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDC4150DQX6K vs F5DDF4150AAV3K |
F5DDF4150Z3X3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDC4150DQX6K vs F5DDF4150Z3X3K |