-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 622MHz, 85000-Cell, CMOS, PBGA672, 23 MM, ROHS COMPLIANT, UBGA-672
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2967-ND
|
DigiKey | IC SOC CORTEX-A9 800MHZ 672UBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
144 In Stock |
|
$240.0600 | Buy Now |
DISTI #
E54:1762_05983067
|
Arrow Electronics | FPGA Cyclone® V SE Family 85000 Cells 28nm Technology 1.1V 672-Pin UBGA Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Date Code: 2437 | Europe - 11940 |
|
$239.3200 | Buy Now |
DISTI #
84939508
|
Verical | FPGA Cyclone® V SE Family 85000 Cells 28nm Technology 1.1V 672-Pin UBGA Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2437 | Americas - 11940 |
|
$239.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1788 |
|
RFQ | |
|
Win Source Electronics | IC SOC CORTEX-A9 800MHZ 672UBGA | 2127 |
|
$88.5510 / $105.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5CSEBA5U23I7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CSEBA5U23I7N
Intel Corporation
Field Programmable Gate Array, 622MHz, 85000-Cell, CMOS, PBGA672, 23 MM, ROHS COMPLIANT, UBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 23 MM, ROHS COMPLIANT, UBGA-672 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 622 MHz | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 672 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA672,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |