Datasheets
5CGXFC9C6U19C7 by:

Field Programmable Gate Array, PBGA484, UBGA-484

Part Details for 5CGXFC9C6U19C7 by Intel Corporation

Overview of 5CGXFC9C6U19C7 by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense

Part Details for 5CGXFC9C6U19C7

5CGXFC9C6U19C7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5CGXFC9C6U19C7 Part Data Attributes

5CGXFC9C6U19C7 Intel Corporation
Buy Now Datasheet
Compare Parts:
5CGXFC9C6U19C7 Intel Corporation Field Programmable Gate Array, PBGA484, UBGA-484
Part Life Cycle Code Active
Ihs Manufacturer INTEL CORP
Package Description UBGA-484
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B484
Length 19 mm
Number of Inputs 240
Number of Outputs 240
Number of Terminals 484
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 11356 CLBS
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA484,22X22,32
Package Shape SQUARE
Package Style GRID ARRAY, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.9 mm
Supply Voltage-Max 1.13 V
Supply Voltage-Min 1.07 V
Supply Voltage-Nom 1.1 V
Surface Mount YES
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 19 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5CGXFC9C6U19C7 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5CGXFC9C6U19C7 by Intel Corporation

Select Manufacturer
Which Manufacturer of 5CGXFC9C6U19C7 would you like to use for your alert(s)?
  • Please alert me when 5CGXFC9C6U19C7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5CGXFC9C6U19C7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5CGXFC9C6U19C7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5CGXFC9C6U19C7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5CGXFC9C6U19C7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5CGXFC9C6U19C7 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: