-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 77000-Cell, CMOS, PBGA383, ROHS COMPLIANT, MBGA-383
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CGXFC5C6M13I7N-ND
|
DigiKey | IC FPGA 175 I/O 383MBGA Min Qty: 119 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$276.6712 | Buy Now |
|
Ameya Holding Limited | IC FPGA 175 I/O 383MBGA | 92 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5CGXFC5C6M13I7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGXFC5C6M13I7N
Intel Corporation
Field Programmable Gate Array, 77000-Cell, CMOS, PBGA383, ROHS COMPLIANT, MBGA-383
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | ROHS COMPLIANT, MBGA-383 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B383 | |
Length | 13 mm | |
Number of Inputs | 175 | |
Number of Logic Cells | 77000 | |
Number of Outputs | 175 | |
Number of Terminals | 383 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA383,25X25,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |