Part Details for 5CEBA7F27C8 by Intel Corporation
Overview of 5CEBA7F27C8 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 5CEBA7F27C8
5CEBA7F27C8 CAD Models
5CEBA7F27C8 Part Data Attributes
|
5CEBA7F27C8
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CEBA7F27C8
Intel Corporation
Field Programmable Gate Array, PBGA672, FBGA-672
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-672 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
Length | 27 mm | |
Number of Inputs | 336 | |
Number of Outputs | 336 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 5648 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for 5CEBA7F27C8
This table gives cross-reference parts and alternative options found for 5CEBA7F27C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5CEBA7F27C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5CGTFD7D5F27I7N | Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672 | Intel Corporation | 5CEBA7F27C8 vs 5CGTFD7D5F27I7N |
5CGTFD7D5F27C8 | Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, FBGA-672 | Intel Corporation | 5CEBA7F27C8 vs 5CGTFD7D5F27C8 |
5CEBA7F27I7N | Field Programmable Gate Array, PBGA672, ROHS COMPLIANT, FBGA-672 | Intel Corporation | 5CEBA7F27C8 vs 5CEBA7F27I7N |
5CGTFD7D5F27C7 | Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, FBGA-672 | Intel Corporation | 5CEBA7F27C8 vs 5CGTFD7D5F27C7 |
5CGTFD7D5F27I7 | Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, FBGA-672 | Intel Corporation | 5CEBA7F27C8 vs 5CGTFD7D5F27I7 |
5CEBA7F27C7 | Field Programmable Gate Array, PBGA672, FBGA-672 | Intel Corporation | 5CEBA7F27C8 vs 5CEBA7F27C7 |
5CGTFD7D5F27A7 | Field Programmable Gate Array, PBGA672, FBGA-672 | Intel Corporation | 5CEBA7F27C8 vs 5CGTFD7D5F27A7 |
5CGTFD7D5F27C6N | Field Programmable Gate Array, 149500-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672 | Intel Corporation | 5CEBA7F27C8 vs 5CGTFD7D5F27C6N |
5CEBA7F27C8N | Field Programmable Gate Array, 150000-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672 | Intel Corporation | 5CEBA7F27C8 vs 5CEBA7F27C8N |
5CEBA7F27C6 | Field Programmable Gate Array, PBGA672, FBGA-672 | Intel Corporation | 5CEBA7F27C8 vs 5CEBA7F27C6 |