-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Diffused,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5BWD-F-ND
|
DigiKey | LED BLUE DIFFUSED T-1 3/4 T/H Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3640 | Buy Now |
DISTI #
749-5BWD-F
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 5mm Blue 430 nm RoHS: Compliant | 391 |
|
$1.0900 / $2.0900 | Buy Now |
DISTI #
70529418
|
RS | LED Through Hole 5mm Blue 430nm 15mcd Diffused Lens 40 Deg Viewing Angle Flanged | Bivar Inc. 5BWD-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 / $2.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.0200 | Buy Now |
DISTI #
5BWD-F
|
TME | LED, 5mm, blue, 15mcd, 40°, Front: convex, No.of term: 2, Pitch: 2.5mm Min Qty: 1 | 99 |
|
$1.0900 / $2.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5BWD-F
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
5BWD-F
Bivar Inc
Single Color LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | DIFFUSED | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Peak Wavelength | 430 nm | |
Viewing Angle | 45 deg |