Part Details for 5BT-250/500-5-N/N by K&L Microwave Inc
Overview of 5BT-250/500-5-N/N by K&L Microwave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5BT-250/500-5-N/N
5BT-250/500-5-N/N CAD Models
5BT-250/500-5-N/N Part Data Attributes
|
5BT-250/500-5-N/N
K&L Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
5BT-250/500-5-N/N
K&L Microwave Inc
Tunable BPF, 5 Section(s) Min, 5 Section(s) Max, 250MHz Min, 500MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | K AND L MICROWAVE INC | |
Reach Compliance Code | compliant | |
3dB Bandwidth | 5% | |
Average Input Power | 50 W | |
Filter Type | TUNABLE BPF | |
Height | 70 mm | |
Input Connector | N FEMALE | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Length | 249 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Output Connector | N FEMALE | |
Tuning Control | KNOB CONTROL | |
Tuning Frequency-Max | 500 MHz | |
Tuning Frequency-Min | 250 MHz | |
VSWR | 1.5 | |
Width | 137 mm |