Part Details for 5BT-1000/2000-5-N/N by Dover Corporation
Overview of 5BT-1000/2000-5-N/N by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for 5BT-1000/2000-5-N/N
5BT-1000/2000-5-N/N CAD Models
5BT-1000/2000-5-N/N Part Data Attributes:
|
5BT-1000/2000-5-N/N
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
5BT-1000/2000-5-N/N
Dover Corporation
Tunable BPF, 5 Section(s) Min, 5 Section(s) Max, 1000MHz Min, 2000MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Reach Compliance Code | unknown | |
3dB Bandwidth | 5% | |
Average Input Power | 50 W | |
Filter Type | TUNABLE BPF | |
Height | 67.375 mm | |
Input Connector | N FEMALE | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Length | 180.81 mm | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Output Connector | N FEMALE | |
Tuning Control | KNOB CONTROL | |
Tuning Frequency-Max | 2000 MHz | |
Tuning Frequency-Min | 1000 MHz | |
VSWR | 1.5 | |
Width | 70.56 mm |