5BT-0.8/1.5-5-N/N
Dover Corporation
Description: Tunable BPF, 5 Section(s) Min, 5 Section(s) Max, 0.8MHz Min, 1.5MHz Max

Overview of 5BT-0.8/1.5-5-N/N by Dover Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

CAD Models for 5BT-0.8/1.5-5-N/N by Dover Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5BT-0.8/1.5-5-N/N by Dover Corporation

5BT-0.8/1.5-5-N/N
Dover Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DOVER TECHNOLOGIES CO
Reach Compliance Code
unknown
3dB Bandwidth
5%
Average Input Power
50 W
Filter Type
TUNABLE BPF
Height
102.655 mm
Input Connector
N FEMALE
Input/Output Impedance
50 OHM
Insertion Loss-Max
4.5 dB
Length
539 mm
Number of Sections-Max
5
Number of Sections-Min
5
Output Connector
N FEMALE
Tuning Control
KNOB CONTROL
Tuning Frequency-Max
1.5 MHz
Tuning Frequency-Min
0.8 MHz
VSWR
1.5
Width
228.34 mm
Want to compare parts?
  1. 5BT-0.8/1.5-5-N/N
    Dover Corporation
    Tunable BPF, 5 Section(s) Min, 5 Section(s) Max, 0.8MHz Min, 1.5MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5BT-0.8/1.5-5-N/N by Dover Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5BT-0.8/1.5-5-N/N by Dover Corporation

  • Please alert me when 5BT-0.8/1.5-5-N/N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5BT-0.8/1.5-5-N/N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5BT-0.8/1.5-5-N/N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5BT-0.8/1.5-5-N/N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5BT-0.8/1.5-5-N/N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5BT-0.8/1.5-5-N/N by Dover Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: