Part Details for 5BC-3-Y/G by Bivar Inc
Overview of 5BC-3-Y/G by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for 5BC-3-Y/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8486
|
Newark | Led, Through Hole, 5Mm, Bi-Color, Yellow/Green, (590Nm/568Nm), (30Mcd/35Mcd), White Diffused Lens, 40 Deg Viewing Angle/Bag |Bivar 5BC-3-Y/G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.3850 | Buy Now |
DISTI #
5BC-3-Y/G-ND
|
DigiKey | LED GRN/YLW DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2265 / $0.9400 | Buy Now |
DISTI #
749-5BC-3-Y/G
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 5mm Bi-Color Yel/Grn RoHS: Compliant | 28 |
|
$0.1860 / $0.6800 | Buy Now |
DISTI #
70529404
|
RS | LED Thru-Hole 5mm Bi-Color Yellow/Green 40Deg Viewing Angle | Bivar Inc. 5BC-3-Y/G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Future Electronics | 5BC Series Yellow / Green Diffused 30,35 mcd 2.8 V Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2340 | Buy Now |