Datasheets
5AT330JBHCL by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF,

Part Details for 5AT330JBHCL by Kyocera AVX Components

Overview of 5AT330JBHCL by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5AT330JBHCL

5AT330JBHCL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5AT330JBHCL Part Data Attributes

5AT330JBHCL Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
5AT330JBHCL Kyocera AVX Components Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.000033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 11 mm
JESD-609 Code e3
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Style Radial
Packing Method TR
Positive Tolerance 5%
Rated (AC) Voltage (URac) 380 V
Rated (DC) Voltage (URdc) 3000 V
Surface Mount NO
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Width 5 mm

Alternate Parts for 5AT330JBHCL

This table gives cross-reference parts and alternative options found for 5AT330JBHCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AT330JBHCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5AT330JAHIH Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, Kyocera AVX Components 5AT330JBHCL vs 5AT330JAHIH
5AT330JBHCM Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, Kyocera AVX Components 5AT330JBHCL vs 5AT330JBHCM
5AT330JAHCL Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, Kyocera AVX Components 5AT330JBHCL vs 5AT330JAHCL
5AT330JDHCL Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, Kyocera AVX Components 5AT330JBHCL vs 5AT330JDHCL
5AT330JEHIM Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, Kyocera AVX Components 5AT330JBHCL vs 5AT330JEHIM
5AT330JDHIL Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, Kyocera AVX Components 5AT330JBHCL vs 5AT330JDHIL
5AT330JOHIH Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, Kyocera AVX Components 5AT330JBHCL vs 5AT330JOHIH
5AT330JDHIA Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, Kyocera AVX Components 5AT330JBHCL vs 5AT330JDHIA
5AT330JEHAL Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, Kyocera AVX Components 5AT330JBHCL vs 5AT330JEHAL
5AT330JAHAI Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, Kyocera AVX Components 5AT330JBHCL vs 5AT330JAHAI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5AT330JBHCL by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5AT330JBHCL by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 5AT330JBHCL would you like to use for your alert(s)?
  • Please alert me when 5AT330JBHCL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5AT330JBHCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5AT330JBHCL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5AT330JBHCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5AT330JBHCL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5AT330JBHCL by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: