Part Details for 5AT2R2JEBCH by Kyocera AVX Components
Overview of 5AT2R2JEBCH by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AT2R2JEBCH
5AT2R2JEBCH CAD Models
5AT2R2JEBCH Part Data Attributes
|
5AT2R2JEBCH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
5AT2R2JEBCH
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 380 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 5AT2R2JEBCH
This table gives cross-reference parts and alternative options found for 5AT2R2JEBCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AT2R2JEBCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AT2R2JEBAL | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AT2R2JEBCH vs 5AT2R2JEBAL |
5AT2R2JBBIL | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AT2R2JEBCH vs 5AT2R2JBBIL |
5AT2R2JOBAA | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AT2R2JEBCH vs 5AT2R2JOBAA |
5AT2R2JDBCI | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AT2R2JEBCH vs 5AT2R2JDBCI |
5AT2R2JEBAI | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AT2R2JEBCH vs 5AT2R2JEBAI |
5AT2R2JOBAL | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AT2R2JEBCH vs 5AT2R2JOBAL |
5AT2R2JBBCL | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AT2R2JEBCH vs 5AT2R2JBBCL |
5AT2R2JDBIL | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AT2R2JEBCH vs 5AT2R2JDBIL |
5AT2R2JDBIA | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AT2R2JEBCH vs 5AT2R2JDBIA |
5AT2R2JDBIM | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AT2R2JEBCH vs 5AT2R2JDBIM |