Part Details for 5AT200JDKIM by Kyocera AVX Components
Overview of 5AT200JDKIM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AT200JDKIM
5AT200JDKIM CAD Models
5AT200JDKIM Part Data Attributes
|
5AT200JDKIM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
5AT200JDKIM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 380 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 5AT200JDKIM
This table gives cross-reference parts and alternative options found for 5AT200JDKIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AT200JDKIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AT200JAKCI | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | Kyocera AVX Components | 5AT200JDKIM vs 5AT200JAKCI |
5AT200JDKIH | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | Kyocera AVX Components | 5AT200JDKIM vs 5AT200JDKIH |
5AT200JEKCA | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | Kyocera AVX Components | 5AT200JDKIM vs 5AT200JEKCA |
5AT200JOKAI | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | Kyocera AVX Components | 5AT200JDKIM vs 5AT200JOKAI |
5AT200JOKIA | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | Kyocera AVX Components | 5AT200JDKIM vs 5AT200JOKIA |
5AT200JDKAA | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | Kyocera AVX Components | 5AT200JDKIM vs 5AT200JDKAA |
5AT200JBKAL | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | Kyocera AVX Components | 5AT200JDKIM vs 5AT200JBKAL |
5AT200JBKIH | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | Kyocera AVX Components | 5AT200JDKIM vs 5AT200JBKIH |
5AT200JEKIM | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | Kyocera AVX Components | 5AT200JDKIM vs 5AT200JEKIM |
5AT200JBKIA | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | Kyocera AVX Components | 5AT200JDKIM vs 5AT200JBKIA |