Part Details for 5AT150KACCL by Kyocera AVX Components
Overview of 5AT150KACCL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AT150KACCL
5AT150KACCL CAD Models
5AT150KACCL Part Data Attributes
|
5AT150KACCL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
5AT150KACCL
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 380 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 5AT150KACCL
This table gives cross-reference parts and alternative options found for 5AT150KACCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AT150KACCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AT150KDCAL | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | 5AT150KACCL vs 5AT150KDCAL |
5AT150KBCAM | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | 5AT150KACCL vs 5AT150KBCAM |
5AT150KECAL | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | 5AT150KACCL vs 5AT150KECAL |
5AT150KBCIH | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | 5AT150KACCL vs 5AT150KBCIH |
5AT150KDCAA | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | 5AT150KACCL vs 5AT150KDCAA |
5AT150KOCIL | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | 5AT150KACCL vs 5AT150KOCIL |
5AT150KBCIM | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | 5AT150KACCL vs 5AT150KBCIM |
5AT150KACIL | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | 5AT150KACCL vs 5AT150KACIL |
5AT150KBCCA | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | 5AT150KACCL vs 5AT150KBCCA |
5AT150KDCIH | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | 5AT150KACCL vs 5AT150KDCIH |