5ASTFD5K3F40I3N
Description: Field Programmable Gate Array, 670MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517

Overview of 5ASTFD5K3F40I3N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5ASTFD5K3F40I3N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # VN5:3623_28472002
Arrow Electronics FPGA Arria® V ST Family 462000 Cells 28nm Technology 1.1V 1517-Pin FC-FBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2113 Americas - 28
  • 1 $1,017.1100
  • 10 $920.4600
  • 25 $818.1900
$818.1900 / $1,017.1100 Buy Now
DISTI # 71295715
Verical FPGA Arria® V ST Family 462000 Cells 28nm Technology 1.1V 1517-Pin FC-FBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2113 Americas - 28
  • 1 $1,017.1100
  • 10 $920.4600
  • 25 $818.1900
$818.1900 / $1,017.1100 Buy Now

CAD Models for 5ASTFD5K3F40I3N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5ASTFD5K3F40I3N by Intel Corporation

5ASTFD5K3F40I3N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
FBGA-1517
Reach Compliance Code
compliant
ECCN Code
3A991
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
JESD-30 Code
S-PBGA-B1517
JESD-609 Code
e1
Length
40 mm
Number of CLBs
17434
Number of Inputs
540
Number of Logic Cells
462000
Number of Outputs
540
Number of Terminals
1517
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
17434 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA1517,39X39,40
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.7 mm
Supply Voltage-Max
1.18 V
Supply Voltage-Min
1.12 V
Supply Voltage-Nom
1.15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
40 mm
Want to compare parts?
  1. 5ASTFD5K3F40I3N
    Intel Corporation
    Field Programmable Gate Array, 670MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517
    VS

Alternate Parts for 5ASTFD5K3F40I3N

This table gives cross-reference parts and alternative options found for 5ASTFD5K3F40I3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5ASTFD5K3F40I3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5ASTFD5K3F40I3 Field Programmable Gate Array, 670MHz, PBGA1517, FBGA-1517 Intel Corporation 5ASTFD5K3F40I3N vs 5ASTFD5K3F40I3
5ASTFD5K3F40I3N Field Programmable Gate Array, 670MHz, PBGA1517, ROHS COMPLIANT, FBGA-1517 Altera Corporation 5ASTFD5K3F40I3N vs 5ASTFD5K3F40I3N
5ASTFD5K3F40I3P Field Programmable Gate Array, 462000-Cell, PBGA1517, FBGA-1517 Intel Corporation 5ASTFD5K3F40I3N vs 5ASTFD5K3F40I3P
5ASTFD5K3F40I3G Field Programmable Gate Array, Intel Corporation 5ASTFD5K3F40I3N vs 5ASTFD5K3F40I3G
Part Number Description Manufacturer Compare
5ASTFD5K3F40I3P Field Programmable Gate Array, 462000-Cell, PBGA1517, FBGA-1517 Intel Corporation 5ASTFD5K3F40I3N vs 5ASTFD5K3F40I3P
5ASTFD5K3F40I3 Field Programmable Gate Array, 670MHz, PBGA1517, FBGA-1517 Intel Corporation 5ASTFD5K3F40I3N vs 5ASTFD5K3F40I3
5ASTFD5K3F40I3 Field Programmable Gate Array, 670MHz, PBGA1517, FBGA-1517 Altera Corporation 5ASTFD5K3F40I3N vs 5ASTFD5K3F40I3

Related Parts for 5ASTFD5K3F40I3N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5ASTFD5K3F40I3N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5ASTFD5K3F40I3N by Intel Corporation

  • Please alert me when 5ASTFD5K3F40I3N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5ASTFD5K3F40I3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5ASTFD5K3F40I3N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5ASTFD5K3F40I3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5ASTFD5K3F40I3N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5ASTFD5K3F40I3N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: