Part Details for 5AS5R6JADAM by Kyocera AVX Components
Overview of 5AS5R6JADAM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AS5R6JADAM
5AS5R6JADAM CAD Models
5AS5R6JADAM Part Data Attributes
|
5AS5R6JADAM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
5AS5R6JADAM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 5AS5R6JADAM
This table gives cross-reference parts and alternative options found for 5AS5R6JADAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AS5R6JADAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AS5R6JEDAH | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, | Kyocera AVX Components | 5AS5R6JADAM vs 5AS5R6JEDAH |
5AS5R6JADAL | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, | Kyocera AVX Components | 5AS5R6JADAM vs 5AS5R6JADAL |
5AS5R6JEDCI | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, | Kyocera AVX Components | 5AS5R6JADAM vs 5AS5R6JEDCI |
5AS5R6JDDCH | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, | Kyocera AVX Components | 5AS5R6JADAM vs 5AS5R6JDDCH |
5AS5R6JBDCL | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, | Kyocera AVX Components | 5AS5R6JADAM vs 5AS5R6JBDCL |
5AS5R6JODAI | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, | Kyocera AVX Components | 5AS5R6JADAM vs 5AS5R6JODAI |
5AS5R6JEDCA | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, | Kyocera AVX Components | 5AS5R6JADAM vs 5AS5R6JEDCA |
5AS5R6JDDIA | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, | Kyocera AVX Components | 5AS5R6JADAM vs 5AS5R6JDDIA |
5AS5R6JDDAL | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, | Kyocera AVX Components | 5AS5R6JADAM vs 5AS5R6JDDAL |
5AS5R6JEDAA | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, | Kyocera AVX Components | 5AS5R6JADAM vs 5AS5R6JEDAA |