5AS5R6CEFCL
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 2000V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF,

Overview of 5AS5R6CEFCL by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5AS5R6CEFCL by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5AS5R6CEFCL by Kyocera AVX Components

5AS5R6CEFCL
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
9 mm
JESD-609 Code
e3
Length
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
4.4643%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
4.4643%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. 5AS5R6CEFCL
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 2000V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF,
    VS

Alternate Parts for 5AS5R6CEFCL

This table gives cross-reference parts and alternative options found for 5AS5R6CEFCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AS5R6CEFCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5AS5R6CDFAH Ceramic Capacitor, Ceramic, 2000V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, Kyocera AVX Components 5AS5R6CEFCL vs 5AS5R6CDFAH
5AS5R6CEFIH Ceramic Capacitor, Ceramic, 2000V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, Kyocera AVX Components 5AS5R6CEFCL vs 5AS5R6CEFIH
5AS5R6COFCM Ceramic Capacitor, Ceramic, 2000V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, Kyocera AVX Components 5AS5R6CEFCL vs 5AS5R6COFCM
5AS5R6CBFIL Ceramic Capacitor, Ceramic, 2000V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, Kyocera AVX Components 5AS5R6CEFCL vs 5AS5R6CBFIL
5AS5R6CDFCI Ceramic Capacitor, Ceramic, 2000V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, Kyocera AVX Components 5AS5R6CEFCL vs 5AS5R6CDFCI
5AS5R6CAFCL Ceramic Capacitor, Ceramic, 2000V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, Kyocera AVX Components 5AS5R6CEFCL vs 5AS5R6CAFCL
5AS5R6CAFIA Ceramic Capacitor, Ceramic, 2000V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, Kyocera AVX Components 5AS5R6CEFCL vs 5AS5R6CAFIA
5AS5R6CAFCM Ceramic Capacitor, Ceramic, 2000V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, Kyocera AVX Components 5AS5R6CEFCL vs 5AS5R6CAFCM
5AS5R6COFII Ceramic Capacitor, Ceramic, 2000V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, Kyocera AVX Components 5AS5R6CEFCL vs 5AS5R6COFII
5AS5R6CBFIH Ceramic Capacitor, Ceramic, 2000V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, Kyocera AVX Components 5AS5R6CEFCL vs 5AS5R6CBFIH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5AS5R6CEFCL by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5AS5R6CEFCL by Kyocera AVX Components

  • Please alert me when 5AS5R6CEFCL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5AS5R6CEFCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5AS5R6CEFCL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5AS5R6CEFCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5AS5R6CEFCL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5AS5R6CEFCL by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: