Part Details for 5AS2R2CAEAL by Kyocera AVX Components
Overview of 5AS2R2CAEAL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AS2R2CAEAL
5AS2R2CAEAL CAD Models
5AS2R2CAEAL Part Data Attributes
|
5AS2R2CAEAL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
5AS2R2CAEAL
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 11.3636% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 5AS2R2CAEAL
This table gives cross-reference parts and alternative options found for 5AS2R2CAEAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AS2R2CAEAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AS2R2CDECA | Ceramic Capacitor, Ceramic, 2000V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AS2R2CAEAL vs 5AS2R2CDECA |
5AS2R2COEAI | Ceramic Capacitor, Ceramic, 2000V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AS2R2CAEAL vs 5AS2R2COEAI |
5AS2R2COEAH | Ceramic Capacitor, Ceramic, 2000V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AS2R2CAEAL vs 5AS2R2COEAH |
5AS2R2CBEAH | Ceramic Capacitor, Ceramic, 2000V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AS2R2CAEAL vs 5AS2R2CBEAH |
5AS2R2CEEIL | Ceramic Capacitor, Ceramic, 2000V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AS2R2CAEAL vs 5AS2R2CEEIL |
5AS2R2CEEAA | Ceramic Capacitor, Ceramic, 2000V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AS2R2CAEAL vs 5AS2R2CEEAA |
5AS2R2COECI | Ceramic Capacitor, Ceramic, 2000V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AS2R2CAEAL vs 5AS2R2COECI |
5AS2R2CBEIH | Ceramic Capacitor, Ceramic, 2000V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AS2R2CAEAL vs 5AS2R2CBEIH |
5AS2R2CEEIM | Ceramic Capacitor, Ceramic, 2000V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AS2R2CAEAL vs 5AS2R2CEEIM |
5AS2R2CEEAM | Ceramic Capacitor, Ceramic, 2000V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | Kyocera AVX Components | 5AS2R2CAEAL vs 5AS2R2CEEAM |