Part Details for 5AS2R0CEJIL by Kyocera AVX Components
Overview of 5AS2R0CEJIL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AS2R0CEJIL
5AS2R0CEJIL CAD Models
5AS2R0CEJIL Part Data Attributes
|
5AS2R0CEJIL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
5AS2R0CEJIL
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 12.5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 5AS2R0CEJIL
This table gives cross-reference parts and alternative options found for 5AS2R0CEJIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AS2R0CEJIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AS2R0CAJAL | Ceramic Capacitor, Ceramic, 2000V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | 5AS2R0CEJIL vs 5AS2R0CAJAL |
5AS2R0CDJAA | Ceramic Capacitor, Ceramic, 2000V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | 5AS2R0CEJIL vs 5AS2R0CDJAA |
5AS2R0CAJIH | Ceramic Capacitor, Ceramic, 2000V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | 5AS2R0CEJIL vs 5AS2R0CAJIH |
5AS2R0CEJIM | Ceramic Capacitor, Ceramic, 2000V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | 5AS2R0CEJIL vs 5AS2R0CEJIM |
5AS2R0CDJIL | Ceramic Capacitor, Ceramic, 2000V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | 5AS2R0CEJIL vs 5AS2R0CDJIL |
5AS2R0CAJIL | Ceramic Capacitor, Ceramic, 2000V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | 5AS2R0CEJIL vs 5AS2R0CAJIL |
5AS2R0CEJAM | Ceramic Capacitor, Ceramic, 2000V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | 5AS2R0CEJIL vs 5AS2R0CEJAM |
5AS2R0CBJCA | Ceramic Capacitor, Ceramic, 2000V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | 5AS2R0CEJIL vs 5AS2R0CBJCA |
5AS2R0COJCL | Ceramic Capacitor, Ceramic, 2000V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | 5AS2R0CEJIL vs 5AS2R0COJCL |
5AS2R0CBJIA | Ceramic Capacitor, Ceramic, 2000V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, | Kyocera AVX Components | 5AS2R0CEJIL vs 5AS2R0CBJIA |