Part Details for 5AS120JACIH by Kyocera AVX Components
Overview of 5AS120JACIH by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AS120JACIH
5AS120JACIH CAD Models
5AS120JACIH Part Data Attributes
|
5AS120JACIH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
5AS120JACIH
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 5AS120JACIH
This table gives cross-reference parts and alternative options found for 5AS120JACIH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AS120JACIH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5AS120JECAH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, | 5AS120JACIH vs 5AS120JECAH |
5AS120JDCAL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, | 5AS120JACIH vs 5AS120JDCAL |
5AS120JDCCL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, | 5AS120JACIH vs 5AS120JDCCL |
5AS120JBCIA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, | 5AS120JACIH vs 5AS120JBCIA |
5AS120JDCAM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, | 5AS120JACIH vs 5AS120JDCAM |
5AS120JOCIL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, | 5AS120JACIH vs 5AS120JOCIL |
5AS120JECCL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, | 5AS120JACIH vs 5AS120JECCL |
5AS120JDCIM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, | 5AS120JACIH vs 5AS120JDCIM |
5AS120JOCCL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, | 5AS120JACIH vs 5AS120JOCCL |
5AS120JECAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, | 5AS120JACIH vs 5AS120JECAA |