Part Details for 5AS101JDDIL by Kyocera AVX Components
Overview of 5AS101JDDIL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AS101JDDIL
5AS101JDDIL CAD Models
5AS101JDDIL Part Data Attributes
|
5AS101JDDIL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
5AS101JDDIL
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 5AS101JDDIL
This table gives cross-reference parts and alternative options found for 5AS101JDDIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AS101JDDIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AS101JADIH | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JDDIL vs 5AS101JADIH |
5AS101JEDAM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JDDIL vs 5AS101JEDAM |
5AS101JODCH | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JDDIL vs 5AS101JODCH |
5AS101JADCM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JDDIL vs 5AS101JADCM |
5AS101JODII | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JDDIL vs 5AS101JODII |
5AS101JADII | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JDDIL vs 5AS101JADII |
5AS101JBDCL | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JDDIL vs 5AS101JBDCL |
5AS101JBDAH | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JDDIL vs 5AS101JBDAH |
5AS101JEDCH | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JDDIL vs 5AS101JEDCH |
5AS101JBDCH | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JDDIL vs 5AS101JBDCH |