Part Details for 5AS101JBJAH by Kyocera AVX Components
Overview of 5AS101JBJAH by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AS101JBJAH
5AS101JBJAH CAD Models
5AS101JBJAH Part Data Attributes
|
5AS101JBJAH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
5AS101JBJAH
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 5AS101JBJAH
This table gives cross-reference parts and alternative options found for 5AS101JBJAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AS101JBJAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AS101JDJAA | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JBJAH vs 5AS101JDJAA |
5AS101JBJCL | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JBJAH vs 5AS101JBJCL |
5AS101JDJCH | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JBJAH vs 5AS101JDJCH |
5AS101JOJCH | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JBJAH vs 5AS101JOJCH |
5AS101JDJCL | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JBJAH vs 5AS101JDJCL |
5AS101JOJAL | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JBJAH vs 5AS101JOJAL |
5AS101JOJAM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JBJAH vs 5AS101JOJAM |
5AS101JOJCL | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JBJAH vs 5AS101JOJCL |
5AS101JBJCM | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JBJAH vs 5AS101JBJCM |
5AS101JEJAH | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, | Kyocera AVX Components | 5AS101JBJAH vs 5AS101JEJAH |