Datasheets
5AR1R8CABAA by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF,

Part Details for 5AR1R8CABAA by Kyocera AVX Components

Overview of 5AR1R8CABAA by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5AR1R8CABAA

5AR1R8CABAA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5AR1R8CABAA Part Data Attributes

5AR1R8CABAA Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
5AR1R8CABAA Kyocera AVX Components Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5 mm
JESD-609 Code e3
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 13.8889%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Style Radial
Packing Method Cardboard
Positive Tolerance 13.8889%
Rated (AC) Voltage (URac) 130 V
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Width 4 mm

Alternate Parts for 5AR1R8CABAA

This table gives cross-reference parts and alternative options found for 5AR1R8CABAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AR1R8CABAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5AR1R8CDBII Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AR1R8CABAA vs 5AR1R8CDBII
5AR1R8CEBIH Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AR1R8CABAA vs 5AR1R8CEBIH
5AR1R8CDBCL Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AR1R8CABAA vs 5AR1R8CDBCL
5AR1R8CEBCM Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AR1R8CABAA vs 5AR1R8CEBCM
5AR1R8CBBCL Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AR1R8CABAA vs 5AR1R8CBBCL
5AR1R8COBIL Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AR1R8CABAA vs 5AR1R8COBIL
5AR1R8CABII Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AR1R8CABAA vs 5AR1R8CABII
5AR1R8CDBCI Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AR1R8CABAA vs 5AR1R8CDBCI
5AR1R8CEBIA Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AR1R8CABAA vs 5AR1R8CEBIA
5AR1R8CBBIH Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AR1R8CABAA vs 5AR1R8CBBIH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5AR1R8CABAA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5AR1R8CABAA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 5AR1R8CABAA would you like to use for your alert(s)?
  • Please alert me when 5AR1R8CABAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5AR1R8CABAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5AR1R8CABAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5AR1R8CABAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5AR1R8CABAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5AR1R8CABAA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: