Part Details for 5AR1R0JDBII by Kyocera AVX Components
Overview of 5AR1R0JDBII by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AR1R0JDBII
5AR1R0JDBII CAD Models
5AR1R0JDBII Part Data Attributes
|
5AR1R0JDBII
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
5AR1R0JDBII
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 130 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 5AR1R0JDBII
This table gives cross-reference parts and alternative options found for 5AR1R0JDBII. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AR1R0JDBII, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AR1R0JDBIA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, | Kyocera AVX Components | 5AR1R0JDBII vs 5AR1R0JDBIA |
5AR1R0JBBCM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, | Kyocera AVX Components | 5AR1R0JDBII vs 5AR1R0JBBCM |
5AR1R0JEBAL | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, | Kyocera AVX Components | 5AR1R0JDBII vs 5AR1R0JEBAL |
5AR1R0JBBCA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, | Kyocera AVX Components | 5AR1R0JDBII vs 5AR1R0JBBCA |
5AR1R0JDBIL | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, | Kyocera AVX Components | 5AR1R0JDBII vs 5AR1R0JDBIL |
5AR1R0JDBCA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, | Kyocera AVX Components | 5AR1R0JDBII vs 5AR1R0JDBCA |
5AR1R0JEBCM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, | Kyocera AVX Components | 5AR1R0JDBII vs 5AR1R0JEBCM |
5AR1R0JBBAA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, | Kyocera AVX Components | 5AR1R0JDBII vs 5AR1R0JBBAA |
5AR1R0JOBAH | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, | Kyocera AVX Components | 5AR1R0JDBII vs 5AR1R0JOBAH |
5AR1R0JOBCI | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, | Kyocera AVX Components | 5AR1R0JDBII vs 5AR1R0JOBCI |