5AR150JBEAI
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF,

Overview of 5AR150JBEAI by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5AR150JBEAI by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5AR150JBEAI by Kyocera AVX Components

5AR150JBEAI
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8 mm
JESD-609 Code
e3
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Packing Method
Ammo Pack; Tape
Positive Tolerance
5%
Rated (AC) Voltage (URac)
130 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. 5AR150JBEAI
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF,
    VS

Alternate Parts for 5AR150JBEAI

This table gives cross-reference parts and alternative options found for 5AR150JBEAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AR150JBEAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5AR150JAEAH Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AR150JBEAI vs 5AR150JAEAH
5AR150JAEAA Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AR150JBEAI vs 5AR150JAEAA
5AR150JEEIL Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AR150JBEAI vs 5AR150JEEIL
5AR150JEECM Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AR150JBEAI vs 5AR150JEECM
5AR150JDECL Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AR150JBEAI vs 5AR150JDECL
5AR150JDECI Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AR150JBEAI vs 5AR150JDECI
5AR150JBECH Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AR150JBEAI vs 5AR150JBECH
5AR150JEECI Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AR150JBEAI vs 5AR150JEECI
5AR150JDECH Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AR150JBEAI vs 5AR150JDECH
5AR150JDEIM Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AR150JBEAI vs 5AR150JDEIM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5AR150JBEAI by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5AR150JBEAI by Kyocera AVX Components

  • Please alert me when 5AR150JBEAI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5AR150JBEAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5AR150JBEAI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5AR150JBEAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5AR150JBEAI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5AR150JBEAI by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: