Part Details for 5AK200JEBIL by Kyocera AVX Components
Overview of 5AK200JEBIL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AK200JEBIL
5AK200JEBIL CAD Models
5AK200JEBIL Part Data Attributes
|
5AK200JEBIL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
5AK200JEBIL
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 5AK200JEBIL
This table gives cross-reference parts and alternative options found for 5AK200JEBIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AK200JEBIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5AK200JBBAL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | 5AK200JEBIL vs 5AK200JBBAL |
5AK200JOBIH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | 5AK200JEBIL vs 5AK200JOBIH |
5AK200JABAH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | 5AK200JEBIL vs 5AK200JABAH |
5AK200JEBCH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | 5AK200JEBIL vs 5AK200JEBCH |
5AK200JDBAL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | 5AK200JEBIL vs 5AK200JDBAL |
5AK200JDBCA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | 5AK200JEBIL vs 5AK200JDBCA |
5AK200JABAL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | 5AK200JEBIL vs 5AK200JABAL |
5AK200JDBAI | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | 5AK200JEBIL vs 5AK200JDBAI |
5AK200JBBIH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | 5AK200JEBIL vs 5AK200JBBIH |
5AK200JABCI | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, | 5AK200JEBIL vs 5AK200JABCI |