5AK1R8CEJAA
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF,

Overview of 5AK1R8CEJAA by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5AK1R8CEJAA by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5AK1R8CEJAA by Kyocera AVX Components

5AK1R8CEJAA
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
13 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
13.8889%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Packing Method
Cardboard
Positive Tolerance
13.8889%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. 5AK1R8CEJAA
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF,
    VS

Alternate Parts for 5AK1R8CEJAA

This table gives cross-reference parts and alternative options found for 5AK1R8CEJAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AK1R8CEJAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5AK1R8CBJCL Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AK1R8CEJAA vs 5AK1R8CBJCL
5AK1R8CAJCM Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AK1R8CEJAA vs 5AK1R8CAJCM
5AK1R8CDJCM Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AK1R8CEJAA vs 5AK1R8CDJCM
5AK1R8CDJCH Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AK1R8CEJAA vs 5AK1R8CDJCH
5AK1R8CDJCI Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AK1R8CEJAA vs 5AK1R8CDJCI
5AK1R8COJCA Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AK1R8CEJAA vs 5AK1R8COJCA
5AK1R8CDJIM Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AK1R8CEJAA vs 5AK1R8CDJIM
5AK1R8CAJIA Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AK1R8CEJAA vs 5AK1R8CAJIA
5AK1R8CAJCA Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AK1R8CEJAA vs 5AK1R8CAJCA
5AK1R8CBJCM Ceramic Capacitor, Ceramic, 100V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, Kyocera AVX Components 5AK1R8CEJAA vs 5AK1R8CBJCM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5AK1R8CEJAA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5AK1R8CEJAA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 5AK1R8CEJAA would you like to use for your alert(s)?
  • Please alert me when 5AK1R8CEJAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5AK1R8CEJAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5AK1R8CEJAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5AK1R8CEJAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5AK1R8CEJAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5AK1R8CEJAA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: