Part Details for 5AK1R5JDDIA by Kyocera AVX Components
Overview of 5AK1R5JDDIA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AK1R5JDDIA
5AK1R5JDDIA CAD Models
5AK1R5JDDIA Part Data Attributes
|
5AK1R5JDDIA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
5AK1R5JDDIA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Cardboard | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 5AK1R5JDDIA
This table gives cross-reference parts and alternative options found for 5AK1R5JDDIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AK1R5JDDIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AK1R5JODIL | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | 5AK1R5JDDIA vs 5AK1R5JODIL |
5AK1R5JDDIM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | 5AK1R5JDDIA vs 5AK1R5JDDIM |
5AK1R5JEDCI | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | 5AK1R5JDDIA vs 5AK1R5JEDCI |
5AK1R5JEDAH | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | 5AK1R5JDDIA vs 5AK1R5JEDAH |
5AK1R5JODCM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | 5AK1R5JDDIA vs 5AK1R5JODCM |
5AK1R5JEDCA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | 5AK1R5JDDIA vs 5AK1R5JEDCA |
5AK1R5JEDCL | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | 5AK1R5JDDIA vs 5AK1R5JEDCL |
5AK1R5JADCH | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | 5AK1R5JDDIA vs 5AK1R5JADCH |
5AK1R5JDDAM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | 5AK1R5JDDIA vs 5AK1R5JDDAM |
5AK1R5JADCA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | 5AK1R5JDDIA vs 5AK1R5JADCA |