Part Details for 5AK1R5CEBIA by Kyocera AVX Components
Overview of 5AK1R5CEBIA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AK1R5CEBIA
5AK1R5CEBIA CAD Models
5AK1R5CEBIA Part Data Attributes
|
5AK1R5CEBIA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
5AK1R5CEBIA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Cardboard | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 5AK1R5CEBIA
This table gives cross-reference parts and alternative options found for 5AK1R5CEBIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AK1R5CEBIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5AK1R5CDBCH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | 5AK1R5CEBIA vs 5AK1R5CDBCH |
5AK1R5COBAI | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | 5AK1R5CEBIA vs 5AK1R5COBAI |
5AK1R5CEBIH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | 5AK1R5CEBIA vs 5AK1R5CEBIH |
5AK1R5CEBAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | 5AK1R5CEBIA vs 5AK1R5CEBAA |
5AK1R5CEBCH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | 5AK1R5CEBIA vs 5AK1R5CEBCH |
5AK1R5CDBII | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | 5AK1R5CEBIA vs 5AK1R5CDBII |
5AK1R5CABAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | 5AK1R5CEBIA vs 5AK1R5CABAA |
5AK1R5CDBIL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | 5AK1R5CEBIA vs 5AK1R5CDBIL |
5AK1R5CABIM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | 5AK1R5CEBIA vs 5AK1R5CABIM |
5AK1R5CDBCM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, | 5AK1R5CEBIA vs 5AK1R5CDBCM |