Datasheets
5AK150JBBAH by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF,

Part Details for 5AK150JBBAH by Kyocera AVX Components

Overview of 5AK150JBBAH by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5AK150JBBAH

5AK150JBBAH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5AK150JBBAH Part Data Attributes

5AK150JBBAH Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
5AK150JBBAH Kyocera AVX Components Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.000015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5 mm
JESD-609 Code e3
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Style Radial
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Width 4 mm

Alternate Parts for 5AK150JBBAH

This table gives cross-reference parts and alternative options found for 5AK150JBBAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AK150JBBAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5AK150JEBII Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AK150JBBAH vs 5AK150JEBII
5AK150JOBCH Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AK150JBBAH vs 5AK150JOBCH
5AK150JDBCM Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AK150JBBAH vs 5AK150JDBCM
5AK150JEBIM Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AK150JBBAH vs 5AK150JEBIM
5AK150JDBIL Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AK150JBBAH vs 5AK150JDBIL
5AK150JBBCH Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AK150JBBAH vs 5AK150JBBCH
5AK150JEBIA Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AK150JBBAH vs 5AK150JEBIA
5AK150JABAA Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AK150JBBAH vs 5AK150JABAA
5AK150JABIH Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AK150JBBAH vs 5AK150JABIH
5AK150JOBCL Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, Kyocera AVX Components 5AK150JBBAH vs 5AK150JOBCL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5AK150JBBAH by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5AK150JBBAH by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 5AK150JBBAH would you like to use for your alert(s)?
  • Please alert me when 5AK150JBBAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5AK150JBBAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5AK150JBBAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5AK150JBBAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5AK150JBBAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5AK150JBBAH by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: