Part Details for 5AGZME3H3F35I4N by Intel Corporation
Overview of 5AGZME3H3F35I4N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5AGZME3H3F35I4N
5AGZME3H3F35I4N CAD Models
5AGZME3H3F35I4N Part Data Attributes
|
5AGZME3H3F35I4N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGZME3H3F35I4N
Intel Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 4 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |
Alternate Parts for 5AGZME3H3F35I4N
This table gives cross-reference parts and alternative options found for 5AGZME3H3F35I4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGZME3H3F35I4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5AGZME3H3F35C4N | Intel Corporation | Check for Price | Field Programmable Gate Array, 670MHz, PBGA1152, ROHS COMPLIANT, FBGA-1152 | 5AGZME3H3F35I4N vs 5AGZME3H3F35C4N |