Part Details for 5AGXMA5G6F35C5 by Intel Corporation
Overview of 5AGXMA5G6F35C5 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 5AGXMA5G6F35C5
5AGXMA5G6F35C5 CAD Models
5AGXMA5G6F35C5 Part Data Attributes
|
5AGXMA5G6F35C5
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5AGXMA5G6F35C5
Intel Corporation
Field Programmable Gate Array, 622MHz, PBGA1152, FBGA-1152
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 622 MHz | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of Inputs | 544 | |
Number of Outputs | 544 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 7169 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for 5AGXMA5G6F35C5
This table gives cross-reference parts and alternative options found for 5AGXMA5G6F35C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5AGXMA5G6F35C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5AGXMA5G6F35C5N | Field Programmable Gate Array, 622MHz, PBGA1152, ROHS COMPLIANT, FBGA-1152 | Intel Corporation | 5AGXMA5G6F35C5 vs 5AGXMA5G6F35C5N |
5AGXMA5G6F35C5N | Field Programmable Gate Array, 622MHz, PBGA1152, ROHS COMPLIANT, FBGA-1152 | Altera Corporation | 5AGXMA5G6F35C5 vs 5AGXMA5G6F35C5N |